1146197 | Phoenix Contact

Through terminal block, screw connection, 0.2-10 mm², 41 A, 8 kV, brown, 1146197

Order No.: 60P5214
EAN: 4063151137106
MPN:
1146197
UT 6 BN
Series: UT
1146197 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2756 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2756 €
10 pcs.
2.1131 €
50 pcs.
1.9722 €
100 pcs.
1.8490 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 1146197, Phoenix Contact

Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: brown.

Features

  • The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
  • As well as saving space, the compact design enables user-friendly wiring in a small amount of space
  • Optimum screwdriver guidance through closed screw shafts
  • Tested for railway applications
  • The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24-8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 47.7 mm
Width 8.2 mm
Height 55 mm
Connection screw connection
Colour brown
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No