1094477 | Phoenix Contact
Through terminal block, push-in connection, 0.14-4.0 mm², 24 A, 8 kV, black, 1094477
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8169 € *
Available in 5 Days: 2,441 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8169 €
10 pcs.
1.6823 €
50 pcs.
1.5663 €
100 pcs.
1.4652 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 1094477, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 4, connection method: Push-in connection, Rated cross section: 2.5 mm², 1 level, cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: black.
Features
- 2, 3, and 4-conductor terminal blocks with the same shape
- The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options
- Angled conductor entry for use in flat terminal boxes
- Large space saving when used in concealed wiring systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Length | 49 mm | |
| Width | 5.2 mm | |
| Height | 43 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |