1088740 | Phoenix Contact

Knife disconnect terminal, push-in connection, 0.75-6.0 mm², 2 pole, 20 A, 6 kV, blue, 1088740

Order No.: 60P5981
EAN: 4055626889894
MPN:
1088740
PTV 4-MT BU
Series: PTV
1088740 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2844 €
50 pcs.
3.0702 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 1088740, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, 1 level, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • The circuits can be opened easily with a standard screwdriver
  • Clear wiring, thanks to lateral conductor entry
  • The compact design enables wiring in a confined space
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.75-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 36.9 mm
Width 6.2 mm
Height 63.3 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes