1082486 | Phoenix Contact

Distribution block, push-in connection, 0.5-16 mm², 57 A, 8 kV, black, 1082486

Order No.: 65P2503
EAN: 4055626815428
MPN:
1082486
PTFIX 6X10/S-NS35A BK
Series: PTFIX
1082486 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0920 € *
Available in 5 Days: 56 pcs. - if ordered today
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.5446 €
50 pcs.
7.0567 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1082486, Phoenix Contact

Distribution block, Block with horizontal alignment, nom. voltage: 800 V, nominal current: 57 A, number of connections: 6, connection method: Push-in connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: black.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 6
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 25.1 mm
Width 37 mm
Height 45.7 mm
Connection push-in connection
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No