1078966 | Phoenix Contact

Through terminal block, push-in connection, 0.14-4.0 mm², 24 A, 8 kV, gray, 1078966

Order No.: 60P5059
EAN: 4055626797076
MPN:
1078966
PTV 2,5-TWIN
Series: PTV
1078966 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3666 € *
Available in 5 Days: 13,420 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3666 €
10 pcs.
1.2654 €
50 pcs.
1.1781 €
100 pcs.
1.1021 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 1078966, Phoenix Contact

Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 3, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
  • The compact design enables wiring in a confined space
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • Clear wiring, thanks to lateral conductor entry
Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26-12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 60 mm
Width 5.2 mm
Height 45.7 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No