1076793 | Phoenix Contact
Knife disconnect terminal, push-in connection, 1.0-16 mm², 2 pole, 20 A, 6 kV, gray, 1076793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0432 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
9.9365 €
50 pcs.
9.3177 €
100 pcs.
8.7703 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 1076793, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Push-in connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 1.0-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 49.5 mm | |
| Width | 10.2 mm | |
| Height | 88.9 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |