1075387 | Phoenix Contact

Through terminal block, screw connection, 0.2-10 mm², 41 A, 8 kV, gray, 1075387

Order No.: 60P5168
EAN: 4055626777795
MPN:
1075387
USSTD 6 HV
Series: USS
1075387 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0689 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0689 €
10 pcs.
9.3976 €
50 pcs.
8.8103 €
100 pcs.
8.2920 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 1075387, Phoenix Contact

Feed-through terminal block, with spring support, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection with spring support, Rated cross section: 6 mm², 1 level, cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24-8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 88.5 mm
Width 8.2 mm
Height 53 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No