1073762 | Phoenix Contact
2 wire mini through terminal, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, yellow/black, 1073762
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mini terminal block, 1073762, Phoenix Contact
Mini feed-through terminal block, nominal voltage: 800 V, nominal current: 24 A, number of connections: 2, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²-4 mm², mounting type: Mounting using securing pins, color: black/yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini feed through terminal block | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 36 mm | |
| Width | 5.2 mm | |
| Height | 27.3 mm | |
| Connection | push-in connection | |
| Colour | yellow/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |