1061722 | Phoenix Contact
Shunting distributor, push-in connection, 0.14-2.5 mm², 2 pole, 8 A, 4 kV, black/gray, 1061722
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5862 € *
Available in 5 Days: 506 pcs. - if ordered today
Total Price:
22.59 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5862 €
10 pcs.
20.7774 €
50 pcs.
19.1114 €
100 pcs.
17.3859 €
*incl. VAT plus shipping costs
Subject to prior sale
Marshalling panel, 1061722, Phoenix Contact
Marshalling panel, rated voltage: 250 V, nominal current: 8 A, connection method: Push-in connection, 1st, 2nd, 3rd, 4th, 5th, 6th, 7th and 8th level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shunting distributor | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 14 to 26 | |
| Rated surge voltage | 4 kV | |
| Rated current | 8 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 100 mm | |
| Width | 8.3 mm | |
| Height | 87.5 mm | |
| Connection | push-in connection | |
| Colour | black/gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |