1047442 | Phoenix Contact

Distribution block, push-in connection, 0.34-4.0 mm², 41 A, 6 kV, gray, 1047442

Order No.: 65P2439
EAN: 4055626665474
MPN:
1047442
PTFIX 4/18X1,5-NS15A GY
Series: PTFIX
1047442 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
10.9361 €
50 pcs.
10.2340 €
100 pcs.
9.6271 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1047442, Phoenix Contact

Distribution block, Block with horizontal alignment and integrated supply, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 19, connection method: Push-in connection, Load contact, cross section: 0.14 mm² - 2.5 mm², Push-in connection, Line contact, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 15, color: gray.

Features

  • Convenient test options, thanks to test openings at every terminal point
  • Space-saving potential distribution, thanks to compact micro potential distributors
  • Flexible use, thanks to DIN rail and direct mounting
  • Space-saving, thanks to the compact design
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 19
Cable cross-section 0.34-4.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 500 V
Degree of soiling 3
Length 27.4 mm
Width 43.9 mm
Height 21.6 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes