1046954 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 17.5 A, 6 kV, yellow, 1046954

Order No.: 65P2403
EAN: 4055626666990
MPN:
1046954
PTFIX 18X1,5-NS35 YE
Series: PTFIX
1046954 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.8409 €
50 pcs.
10.1507 €
100 pcs.
9.5438 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1046954, Phoenix Contact

Distribution block, bridged internally, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 18, connection method: Push-in connection, cross section: 0.14 mm² - 2.5 mm², mounting type: NS 35/15, NS 35/7,5, color: yellow.

Features

  • Convenient test options, thanks to test openings at every terminal point
  • Space-saving potential distribution, thanks to compact micro potential distributors
  • Flexible use, thanks to DIN rail and direct mounting
  • Space-saving, thanks to the compact design
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 18
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.4 mm
Width 21.6 mm
Height 58.1 mm
Connection push-in connection
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No