1030161 | Phoenix Contact
Bolt terminal, bolt connection, 6.0-150 mm², 1 pole, 309 A, 8 kV, gray, 1030161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5144 € *
Available in 5 Days: 40 pcs. - if ordered today
Total Price:
23.51 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5144 €
10 pcs.
21.6342 €
50 pcs.
19.8968 €
100 pcs.
18.1237 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt connection terminal block, 1030161, Phoenix Contact
Bolt connection terminal block, rated voltage: 1000 V, nominal current: 309 A, connection method: Bolt connection, 1 level, Rated cross section: 150 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-150 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 309 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 144 mm | |
| Width | 41 mm | |
| Height | 77 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |