1030130 | Phoenix Contact
Installation terminal block, push-in connection, 0.5-25 mm², 70 A, 8 kV, gray, 1030130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.6644 €
50 pcs.
5.1646 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation terminal block, 1030130, Phoenix Contact
Installation terminal block, with end bracket function, rated voltage: 1000 V, nominal current: 70 A, Push-in connection, 1 level, Rated cross section: 16 mm², cross section: 0.5 mm² - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation terminal block | |
| Cable cross-section | 0.5-25 mm² | |
| AWG cross-section | AWG 20 to 4 | |
| Rated surge voltage | 8 kV | |
| Rated current | 70 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 81.9 mm | |
| Width | 12.2 mm | |
| Height | 48.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |