1029708 | Phoenix Contact

Test plug, screw connection, 0.5-2.5 mm², 11 pole, 24 A, 4 kV, gray, 1029708

Order No.: 60P1241
EAN: 4055626532134
MPN:
1029708
FTP 10+1
Series: FTP
1029708 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
319.3365 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
319.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
319.3365 €

Test plug, 1029708, Phoenix Contact

Test plug, rated voltage: 400 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², color: gray.

Features

  • The robust test plug guarantees user-friendly handling and provides fixing options for the test cables to be connected
  • The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
  • The test blocks can be used universally for voltage transducers and current transformers
Technical specifications
Filter Property Value
Version test plug
Pin number 11 pole
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20 to 14
Rated surge voltage 4 kV
Rated current 24 A
Rated Voltage 400 V
Degree of soiling 3
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes