1025465 | Phoenix Contact

Multi-level clamp, tension clamp connection, 0.08-4.0 mm², 6 pole, 20 A, 6 kV, blue, 1025465

Order No.: 60P4614
EAN: 4055626517247
MPN:
1025465
ST 2,5-3PV BU
Series: ST
1025465 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4256 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
7.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4256 €

Multi level terminal, 1025465, Phoenix Contact

Multi-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 20 A, connection method: Spring-cage connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm²  , cross section: 0.08 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Can be labeled on every level
Technical specifications
Filter Property Value
Version multi-level clamp
Number of terminals 6
Pin number 6 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 99.5 mm
Width 5.2 mm
Height 58 mm
Connection tension clamp connection
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes