1022268 | Phoenix Contact
PHOENIX 1022268
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution block | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |