1019548 | Phoenix Contact

Distribution block, push-in connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, blue, 1019548

Order No.: 65P2550
EAN: 4055626506296
MPN:
1019548
PTVFIX 6/12X2,5-NS35A BU
Series: PTVFIX
1019548 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5200 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
8.8774 €
50 pcs.
8.3181 €
100 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1019548, Phoenix Contact

Distribution block, nom. voltage: 690 V, nominal current: 24 A, number of connections: 13, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm², Load contact, cross section: 0.14 mm² - 4 mm², Line contact, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 13
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 450 V
Degree of soiling 3
Length 29.2 mm
Width 41.5 mm
Height 45.7 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No