0870036 | Phoenix Contact
Through terminal block, plug-in connection, 0.5-6.0 mm², 1 pole, 30 A, 8 kV, gray, 0870036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5060 € *
Available in 10 days: 50 pcs. - if ordered today
Total Price:
18.51 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5060 €
10 pcs.
17.2723 €
25 pcs.
16.1927 €
50 pcs.
15.2402 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 0870036, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 30 A, number of connections: 6, number of positions: 1, connection method: Spade connection, 1 level, cross section: 0.5 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 30 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 80 mm | |
| Width | 23.2 mm | |
| Height | 51 mm | |
| Connection | plug-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |