0719236 | Phoenix Contact

Through terminal block, screw connection, 0.2-10 mm², 1 pole, 41 A, 8 kV, black, 0719236

Order No.: 60P5157
EAN: 4017918955045
MPN:
0719236
UK 6 N BK
Series: UK
0719236 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7206 € *
Available in 5 Days: 6,300 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7206 €
10 pcs.
3.4548 €
50 pcs.
3.2245 €
100 pcs.
3.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 0719236, Phoenix Contact

Feed-through terminal block, nom. voltage: 800 V, nominal current: 41 A, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: black.

Technical specifications
Filter Property Value
Version through terminal block
Pin number 1 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24-8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 42.5 mm
Width 8.2 mm
Height 54.5 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No