0719223 | Phoenix Contact
Through terminal block, screw connection, 0.2-10 mm², 1 pole, 41 A, 8 kV, red, 0719223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7206 € *
Available in 5 Days: 9,550 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7206 €
10 pcs.
3.4548 €
50 pcs.
3.2245 €
100 pcs.
3.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 0719223, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 41 A, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24-8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 42.5 mm | |
| Width | 8.2 mm | |
| Height | 54.5 mm | |
| Connection | screw connection | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |