0719139 | Phoenix Contact
Through terminal block, screw connection, 0.2-4.0 mm², 24 A, 8 kV, red, 0719139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5928 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5928 €
10 pcs.
2.4076 €
50 pcs.
2.2471 €
100 pcs.
2.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 0719139, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 2, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24-12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 42.5 mm | |
| Width | 5.2 mm | |
| Height | 54.5 mm | |
| Connection | screw connection | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |