0719126 | Phoenix Contact

Through terminal block, screw connection, 0.2-4.0 mm², 24 A, 8 kV, yellow, 0719126

Order No.: 60P5153
EAN: 4017918591489
MPN:
0719126
UK 3 N YE
Series: UK
0719126 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5928 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5928 €
10 pcs.
2.4076 €
50 pcs.
2.2471 €
100 pcs.
2.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 0719126, Phoenix Contact

Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 2, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: yellow.

Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 42.5 mm
Width 5.2 mm
Height 54.5 mm
Connection screw connection
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No