0704076 | Phoenix Contact
Through terminal block, screw connection, 0.5-10 mm², 41 A, 12 kV, gray, 0704076
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6109 € *
Available: 36 pcs.
Available in 5 Days: 2,050 pcs. - if ordered today
Total Price:
7.61 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6109 €
10 pcs.
7.1035 €
50 pcs.
6.6595 €
100 pcs.
6.2678 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 0704076, Phoenix Contact
Feed-through terminal block, nom. voltage: 2000 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection, cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- The corresponding EC-type examination numbers for Ex approval can be found in the technical connection data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 12 kV | |
| Rated current | 41 A | |
| Rated Voltage | 2000 V | |
| Degree of soiling | 3 | |
| Length | 52 mm | |
| Width | 10.2 mm | |
| Height | 78 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |