0701008 | Phoenix Contact
Through terminal block, screw/plug-in connection, 0.5-16 mm², 70 A, 6 kV, gray, 0701008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2087 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2087 €
10 pcs.
8.5948 €
50 pcs.
8.0576 €
100 pcs.
7.5836 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 0701008, Phoenix Contact
Feed-through terminal block, nom. voltage: 500 V, nominal current: 70 A, number of connections: 2, connection method: Screw/plug-in connection, 1 level, cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20-6 | |
| Rated surge voltage | 6 kV | |
| Rated current | 70 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 68 mm | |
| Width | 10.2 mm | |
| Height | 58 mm | |
| Connection | screw/plug-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |