0311142 | Phoenix Contact
Through terminal block, screw connection, 0.5-10 mm², 41 A, 6 kV, gray, 0311142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9225 € *
Available in 5 Days: 1,232 pcs. - if ordered today
Total Price:
19.92 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9225 €
10 pcs.
18.5943 €
25 pcs.
17.4322 €
50 pcs.
16.4068 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 0311142, Phoenix Contact
Feed-through terminal block, nom. voltage: 500 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection, Rated cross section: 6 mm², 1 level, cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- Touch-proof test sockets with 4 mm diameter are already permanently integrated
- The terminal blocks can be fitted with fixed and switchable bridges on both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20-8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 41 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 99.5 mm | |
| Width | 8.2 mm | |
| Height | 66.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |