1692844 | Phoenix Contact

PHOENIX CO 1692844

Order No.: 61P8033
EAN: 4017918177973
MPN:
1692844
SACB-8/16-M23
Series: SACB
1692844 Phoenix Contact Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
158.3533 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
158.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
158.3533 €

Sensor/actuator box, 1692844, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12 socket plastic, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: M23 plug connection 90°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save space: distributor box with double occupancy for two sensors in one slot
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded, socket)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No