1692831 | Phoenix Contact

PHOENIX CO 1692831

Order No.: 61P7995
EAN: 4017918177966
MPN:
1692831
SACB-8/ 8-M23
Series: SACB
1692831 Phoenix Contact Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.2451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
131.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
131.2451 €

Sensor/actuator box, 1692831, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12 socket plastic, Number of slots: 8, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: No, Universal; Master cable connection: M23 plug connection 90°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded, socket)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No