1692763 | Phoenix Contact

PHOENIX CO 1692763

Order No.: 61P7963
EAN: 4017918177836
MPN:
1692763
SACB-6/12-M23 180
Series: SACB
1692763 Phoenix Contact Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
153.6647 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
153.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.6647 €

Sensor/actuator box, 1692763, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12 socket plastic, Number of slots: 6, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: M23 plug connection 180°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save space: distributor box with double occupancy for two sensors in one slot
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded, socket)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No