1517097 | Phoenix Contact
SENSOR BOX 4/4L10SCO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.0206 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
127.02 € *
Price list
Quantity
Price per unit*
1 pcs.
127.0206 €
3 pcs.
123.1769 €
5 pcs.
118.9643 €
7 pcs.
115.7751 €
10 pcs.
110.7057 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator box, 1517097, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 4, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: yes, PNP; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (4 pole, A coded, socket) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |