1516894 | Phoenix Contact
PHOENIX CO 1516894
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.2713 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor/actuator box, 1516894, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Pluggable screw connection 180°, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Save space: distributor box with double occupancy for two sensors in one slot
- Save time, thanks to installation with SPEEDCON fast locking system
- Flexible: distributor box with connector hood for on-site assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded, socket) | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |