1516881 | Phoenix Contact

PHOENIX CO 1516881

Order No.: 61P7982
EAN: 4017918967611
MPN:
1516881
SACB-8/ 8-C SCO
Series: SACB
1516881 Phoenix Contact Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.7291 € *
Available in 5 Days: 31 pcs. - if ordered today
Total Price:
111.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.7291 €

Sensor/actuator box, 1516881, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 8, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: No, Universal; Master cable connection: Pluggable screw connection 180°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (4 pole, A coded, socket)
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes