1516771 | Phoenix Contact
PHOENIX CO 1516771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.7838 € *
Available in 5 Days: 153 pcs. - if ordered today
Sensor/actuator box header, 1516771, Phoenix Contact
Sensor/actuator box header, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Pluggable screw connection, Shielding: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded, socket) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |