1516247 | Phoenix Contact
PHOENIX CO 1516247
Sensor/actuator box SACB- 6/3-L-M12-M8, Phoenix Contact
Sensor/actuator box, Application: Standard, Connection type: M8-Socket metal, Number of slots: 6, Number of poles: 3, Coding: A-Standard, Slot assignment: simply, Status display: yes, PNP; Main line connection: M12-Push-in connector 90°, Shielding: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Input | M8 (3 pole, A coded, socket) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |