1452990 | Phoenix Contact

PHOENIX CO 1452990

Order No.: 61P7901
EAN: 4046356553612
MPN:
1452990
SACB-4/ 8-L-SC SCO P
Series: SACB
1452990 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1452990 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
1452990 Phoenix Contact Sensor-Actuator Distribution Boxes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.9731 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
96.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
96.9731 €

Sensor/actuator box, 1452990, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 4, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Spring-cage connection 180°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded, socket)
Signal type PNP
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes