1452916 | Phoenix Contact

PHOENIX CO 1452916

Order No.: 61P8024
EAN: 4046356553773
MPN:
1452916
SACB-8/16-L-C GG SCO P
Series: SACB
1452916 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1452916 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.7057 € *
Available in 5 Days: 324 pcs. - if ordered today
Total Price:
110.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
110.7057 €

Sensor/actuator box header, 1452916, Phoenix Contact

Sensor/actuator box header, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Pluggable screw connection, Shielding: no

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded, socket)
Signal type PNP
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes