1452851 | Phoenix Contact

PHOENIX CO 1452851

Order No.: 61P8028
EAN: 4046356553711
MPN:
1452851
SACB-8/16-L-C SCO P
Series: SACB
1452851 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1452851 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
1452851 Phoenix Contact Sensor-Actuator Distribution Boxes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.5974 € *
Available in 5 Days: 195 pcs. - if ordered today
Total Price:
113.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.5974 €

Sensor/actuator box, 1452851, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Pluggable screw connection 180°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded, socket)
Signal type PNP
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes