1452631 | Phoenix Contact
PHOENIX CO 1452631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.2932 € *
Available in 5 Days: 112 pcs. - if ordered today
Sensor/actuator box, 1452631, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 6, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: yes, PNP; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (4 pole, A coded, socket) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |