1411048 | Phoenix Contact
PHOENIX CO 1411048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
316.0997 € *
Available in 5 Days: 19 pcs. - if ordered today
Power distributor, 1411048, Phoenix Contact
Power distributor, Application: power supply, Connection method: M12 socket Metal, Number of slots: 4, Number of positions: 4, Coding: T power, Slot assignment: single, Status display: yes, Universal; Master cable connection: Plug-in Master cable connection 90°, Shielding: no, Diagnostics port, M12, A-coded, 12-pos.
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Flexible: distributor box with connector hood for on-site assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (4 pole, A coded, socket) | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |