1718622 | Phoenix Contact

Flange socket, M23, 19 pole, crimp connection, standard/ONECLICK quick locking system, straight, 1718622

Order No.: 62P7536
EAN: 4067923268289
MPN:
1718622
M23-19S1N8AW500S
Series: M23 PRO SIGNAL
1718622 Phoenix Contact Sensor-Actuator Connectors Image 1
1718622 Phoenix Contact Sensor-Actuator Connectors Image 2
1718622 Phoenix Contact Sensor-Actuator Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.3415 €
50 pcs.
8.7584 €
100 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector, 1718622, Phoenix Contact

M23, Device connector front mounting, series: M23 PRO Signal, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 16+3, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type flange socket
Pin number 19 pole
Thread size M23
Coding N
Type of locking standard/ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Assembly front wall/square flange mounting
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No