1694334 | Phoenix Contact

Plug, M8, 3 pole, solder pins, screw locking, straight, 1694334

Order No.: 61P8616
EAN: 4017918178697
MPN:
1694334
SACC-DSI-M 8MS-3CON-L180
Series: SACC
1694334 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2582 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.2582 €

Sensor-actuator connector, 1694334, Phoenix Contact

Sensor/actuator flush-type connector, male, 3-pole, M8, rear/screw mounting with M8 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • A-coded
  • Overvoltage category: II
  • Degree of protection: IP67
  • Pollution degree: 3

Applications

  • For high transmission safety
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15