1694282 | Phoenix Contact

Plug, M12, 5 pole, screw connection, screw locking, angled, 1694282

Order No.: 61P9255
EAN: 4017918181284
MPN:
1694282
SACC-M12MR-5CON-PG 9-SH
Series: SACC
1694282 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.9804 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
48.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.9804 €

Sensor-actuator connector, 1694282, Phoenix Contact

Connector, Universal, 5-position, shielded, Plug angled M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No