1681499 | Phoenix Contact
Jack, M12, 5 pole, screw connection, screw locking, angled, 1681499
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5041 € *
Available in 5 Days: 1,757 pcs. - if ordered today
Socket, 1681499, Phoenix Contact
Connector, Universal, 5-position, Socket angled M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.
Features
- Safe use in the field, thanks to high degree of protection
- A-coded
- Overvoltage category: II
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |