1681475 | Phoenix Contact

Surface-mounting plug, M23, 16 pole, crimp connection, standard/ONECLICK quick locking system, angled, 1681475

Order No.: 62P7541
EAN: 4067923235854
MPN:
1681475
M23-16P1N8AA500S
Series: M23 PRO SIGNAL
1681475 Phoenix Contact Sensor-Actuator Connectors Image 1
1681475 Phoenix Contact Sensor-Actuator Connectors Image 2
1681475 Phoenix Contact Sensor-Actuator Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6961 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.70 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6961 €
10 pcs.
14.1253 €
50 pcs.
13.2447 €
100 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector, 1681475, Phoenix Contact

M23, Device connector front mounting, series: M23 PRO Signal, angled rotatable, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 16, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type surface-mounting plug
Pin number 16 pole
Thread size M23
Coding N
Type of locking standard/ONECLICK quick locking system
Orientation angled
Contact connection crimp connection
Assembly front wall/square flange mounting
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No