1679710 | Phoenix Contact
Flange plug, M23, 16 pole, solder connection, standard/ONECLICK quick locking system, straight, 1679710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2427 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
10 pcs.
16.4220 €
25 pcs.
15.3986 €
50 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, 1679710, Phoenix Contact
M23, Device connector front mounting, series: M23 PRO Signal, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 16, Direction of rotation: Standard, contact connection type: Pin, Solder connection, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- Modern, consistent design for highly convenient operation
- Safe use in the field, thanks to high degree of protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange plug | |
| Pin number | 16 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | standard/ONECLICK quick locking system | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | front wall/square flange mounting | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |