1662748 | Phoenix Contact
Plug, M12, 5 pole, screw connection, screw locking, straight, 1662748
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
10 pcs.
26.1324 €
50 pcs.
24.3474 €
150 pcs.
23.2764 €
500 pcs.
22.0864 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1662748, Phoenix Contact
Connector, Universal, 5-position, plug straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11-DUO, external cable diameter 2.1 mm - 3 mm / 4 mm - 5.2 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |