1636091 | Phoenix Contact

Jack, 4 pole, crimp connection, straight, 1636091

Order No.: 62P2615
EAN: 4017918962913
MPN:
1636091
HC-M-EMV-BU/3-9,5
Series: HC-M
1636091 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4473 € *
Available in 5 Days: 298 pcs. - if ordered today
Total Price:
42.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.4473 €

Sensor-actuator connector, 1636091, Phoenix Contact

HEAVYCON EMC connector, socket version, 4-pole, for connecting shielded conductors with 3 - 9.5 mm external conductor diameter.

Features

  • Shielded
  • Overvoltage category: III
  • Pollution degree: 3
  • Crimp connection
  • Flammability rating according to UL 94: V0

Applications

  • For data transimission and signal
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes