1636088 | Phoenix Contact
Plug, 4 pole, crimp connection, straight, 1636088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1034 € *
Available in 5 Days: 352 pcs. - if ordered today
Sensor-actuator connector, 1636088, Phoenix Contact
HEAVYCON EMC connector, pin version, 4-pole, for connecting shielded conductors with 3 - 9.5 mm external conductor diameter.
Features
- Shielded
- Overvoltage category: III
- Pollution degree: 3
- Crimp connection
- Flammability rating according to UL 94: V0
Applications
- For data transimission and signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |