1629228 | Phoenix Contact

Jack, M23, 7 pole, crimp connection, screw locking, straight, 1629228

Order No.: 62P5700
EAN: 4055626618616
MPN:
1629228
M23-07S1N8A80DU
Series: M23 PRO
1629228 Phoenix Contact Sensor-Actuator Connectors Image 1
1629228 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0047 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
10 pcs.
16.7790 €
25 pcs.
15.7199 €
50 pcs.
14.7798 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1629228, Phoenix Contact

M23, Cable connector, series: M23 PRO, straight, shielded: yes, Screw locking mechanism, Number of positions: 7, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 3 mm - 15 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Product type jack
Pin number 7 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No