1629047 | Phoenix Contact

Jack, M17, 17 pole, crimp connection, screw locking, straight, 1629047

Order No.: 64P5616
EAN: 4055626706269
MPN:
1629047
Series: M17 PRO
1629047 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1602 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
15.0654 €
50 pcs.
14.1134 €
100 pcs.
13.2685 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1629047, Phoenix Contact

M17, Cable connector, Series: M17 PRO, straight, shielded: yes, Screw locking mechanism, number of positions: 17, contact connection type: Socket, Crimp connection, cable diameter range: 8,5 mm - 12 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Product type jack
Pin number 17 pole
Thread size M17
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes