1628867 | Phoenix Contact

Plug, M23, 8 pole, crimp connection, ONECLICK quick locking system, straight, 1628867

Order No.: 62P6331
EAN: 4055626617633
MPN:
1628867
M23-7EP198A80DNS
Series: M23 PRO
1628867 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6433 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
10 pcs.
26.8464 €
25 pcs.
25.2756 €
50 pcs.
23.8714 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1628867, Phoenix Contact

M23, Cable connector, series: M23 PRO, straight short, shielded: yes, ONECLICK fast locking system, Number of positions: 4+3+PE, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, cable diameter range: 5.5 mm - 15 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • ONECLICK fast locking system with an optically, haptically, and acoustically clear locking position
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No